WF 130 ND - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF 130 ND - 8 OHM

DigiKey Part Number
2056-WF130ND-8OHM-ND
Manufacturer
Manufacturer Product Number
WF 130 ND - 8 OHM
Description
SPEAKER 8OHM 40W TOP PORT 84DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 40 W 46 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
WF 130 ND - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
46 Hz ~ 10 kHz
Frequency - Self Resonant
46Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
40 W
Power - Max
60 W
Port Location
Top
Shape
Round
Material - Cone
Polypropylene (PP)
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
5.846" Dia (148.50mm)
Height - Seated (Max)
1.291" (32.80mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.767.36000kr.767.36
10kr.612.74200kr.6,127.42
36kr.585.60000kr.21,081.60
Manufacturers Standard Package
Unit Price without VAT:kr.767.36000
Unit Price with VAT:kr.959.20000