
PX 13 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-PX13-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | PX 13 - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 84DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 20 W 60 Hz ~ 15 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | PX 13 - 4 OHM Models |
Category | Efficiency - dBA 84.00 |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Testing 1W/1M |
Packaging Bulk | Efficiency - Type Sound Pressure Level (SPL) |
Part Status Active | Power - Rated 20 W |
Technology Piezo | Power - Max 30 W |
Type Full Range | Port Location Top |
Frequency Range 60 Hz ~ 15 kHz | Shape Round, Square Frame |
Frequency - Self Resonant 95Hz | Height - Seated (Max) 2.087" (53.00mm) |
Impedance 4 Ohms | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.77000 | kr.190.77 |
| 18 | kr.139.10667 | kr.2,503.92 |
| 36 | kr.129.39583 | kr.4,658.25 |
| 54 | kr.124.10556 | kr.6,701.70 |
| 108 | kr.115.67213 | kr.12,492.59 |
| 252 | kr.110.87075 | kr.27,939.43 |
| Unit Price without VAT: | kr.190.77000 |
|---|---|
| Unit Price with VAT: | kr.238.46250 |

