
FRS 10 WP - 8 OHM (BLACK) | |
|---|---|
DigiKey Part Number | 2056-FRS10WP-8OHM(BLACK)-ND |
Manufacturer | |
Manufacturer Product Number | FRS 10 WP - 8 OHM (BLACK) |
Description | SPEAKER 8OHM 25W TOP PORT 90DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 25 W 90 Hz ~ 19 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 10 WP - 8 OHM (BLACK) Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 25 W |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Glass Fiber Composite |
Frequency Range 90 Hz ~ 19 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 190Hz | Termination Quick Connect |
Impedance 8 Ohms | Size / Dimension 4.528" L x 4.528" W (115.00mm x 115.00mm) |
Efficiency - dBA 90.00 | Height - Seated (Max) 2.323" (59.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.389.02000 | kr.389.02 |
| 20 | kr.282.45350 | kr.5,649.07 |
| 40 | kr.263.17825 | kr.10,527.13 |
| 60 | kr.252.66167 | kr.15,159.70 |
| 100 | kr.247.85850 | kr.24,785.85 |
| Unit Price without VAT: | kr.389.02000 |
|---|---|
| Unit Price with VAT: | kr.486.27500 |





