
EX 60 S - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-EX60S-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | EX 60 S - 4 OHM |
Description | SPEAKER 4OHM TOP PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | EX 60 S - 4 OHM Models |
Category | Port Location Top |
Manufacturer Visaton GmbH & Co. KG | Shape Round, Square Frame |
Packaging Bulk | Termination Quick Connect |
Part Status Active | Size / Dimension 2.283" L x 2.283" W (58.00mm x 58.00mm) |
Type Exciter | Height - Seated (Max) 0.827" (21.00mm) |
Impedance 4 Ohms | Base Product Number |
Power - Max 25 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.441.64000 | kr.441.64 |
| 10 | kr.344.86400 | kr.3,448.64 |
| 25 | kr.313.77440 | kr.7,844.36 |
| 80 | kr.285.93400 | kr.22,874.72 |
| Unit Price without VAT: | kr.441.64000 |
|---|---|
| Unit Price with VAT: | kr.552.05000 |

