2056-BF32S-8OHM-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2056-BF32S-8OHM-ND
BF 32 S - 8 OHM
BF 32 S - 8 OHM

BF 32 S - 8 OHM

DigiKey Part Number
2056-BF32S-8OHM-ND
Manufacturer
Manufacturer Product Number
BF 32 S - 8 OHM
Description
SPEAKER 8OHM 2W TOP PORT 78DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 150 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
220Hz
Impedance
8 Ohms
Efficiency - dBA
78.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
5 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
Nd
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
1.260" L x 1.260" W (32.00mm x 32.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.19000kr.88.19
10kr.69.73400kr.697.34
25kr.63.67480kr.1,591.87
50kr.59.50200kr.2,975.10
100kr.55.64800kr.5,564.80
250kr.52.40012kr.13,100.03
Unit Price without VAT:kr.88.19000
Unit Price with VAT:kr.110.23750