
VSFB18PI064G-100 | |
|---|---|
DigiKey Part Number | 1550-1026-ND |
Manufacturer | |
Manufacturer Product Number | VSFB18PI064G-100 |
Description | SSD 64GB 1.8" SLC SATA III |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 1.8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 1.8" | |
Speed - Read | 370MB/s | |
Speed - Write | 280MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 78.25mm x 54.00mm x 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.4,393.66700 | kr.87,873.34 |
| Unit Price without VAT: | kr.4,393.66700 |
|---|---|
| Unit Price with VAT: | kr.5,492.08375 |

