
VEC3R0507QG | |
|---|---|
DigiKey Part Number | 4041-VEC3R0507QG-ND |
Manufacturer | |
Manufacturer Product Number | VEC3R0507QG |
Description | 500F 3.0V 35*82 SNAPIN TYPE EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer VINATech Co LTD | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can - Snap-In - 4 Lead |
Capacitance 500 F | Lead Spacing 0.906" (23.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 3mOhm @ 1kHz | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.34000 | kr.116.34 |
| 30 | kr.84.58400 | kr.2,537.52 |
| 60 | kr.81.07167 | kr.4,864.30 |
| 120 | kr.78.18017 | kr.9,381.62 |
| 510 | kr.73.68212 | kr.37,577.88 |
| Unit Price without VAT: | kr.116.34000 |
|---|---|
| Unit Price with VAT: | kr.145.42500 |




