Parametric Equivalent

VR7PU566458GBASF | |
|---|---|
DigiKey Part Number | 1803-1059-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU566458GBASF |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Category | Memory Size 2GB |
Manufacturer Viking Technology | Transfer Rate (Mb/s, MT/s, MHz) 1066 |
Packaging Box | Package / Case 204-SODIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR3 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR7PU566458GBAMKT | Viking Technology | 85 | 1803-1025-ND | kr.1,299.11000 | Parametric Equivalent |


