VTM48EH120x010B00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTD48EH120T010B00

DigiKey Part Number
VTD48EH120T010B00-ND
Manufacturer
Manufacturer Product Number
VTD48EH120T010B00
Description
EVAL BOARD FOR VTM48EH120X010B00
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
VTM48EH120x010B00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
Vicor Corporation
Current - Output
10A
Series
Voltage - Input
26V ~ 55V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.5MHz
Main Purpose
DC/DC, Step Down with LDO
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
VTM48EH120x010B00
Power - Output
135W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,553.00000kr.3,553.00
Manufacturers Standard Package
Unit Price without VAT:kr.3,553.00000
Unit Price with VAT:kr.4,441.25000