Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24C12C50BL

DigiKey Part Number
1102-1279-ND
Manufacturer
Manufacturer Product Number
V24C12C50BL
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module
Efficiency
88.1%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Quarter Brick
Voltage - Input (Max)
36V
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
4.17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2,104.88000kr.2,104.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,104.88000
Unit Price with VAT:kr.2,631.10000