
PI3740-00-EVAL1 | |
---|---|
DigiKey Part Number | 1102-5536-ND |
Manufacturer | |
Manufacturer Product Number | PI3740-00-EVAL1 |
Description | EVAL BOARD FOR PI374000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PI3740-00 - DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | - | |
Power - Output | 60W | |
Voltage - Output | 24V | |
Current - Output | - | |
Voltage - Input | 8V ~ 60V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PI3740-00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.341.38000 | kr.341.38 |
25 | kr.255.89760 | kr.6,397.44 |
Unit Price without VAT: | kr.341.38000 |
---|---|
Unit Price with VAT: | kr.426.72500 |