


PI3545-00-LGIZ | |
|---|---|
DigiKey Part Number | 1102-5474-ND |
Manufacturer | |
Manufacturer Product Number | PI3545-00-LGIZ |
Description | IC REG BUCK ADJ/4V 10A 85LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 4V (5V) 1 Output 10A 85-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3545-00-LGIZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 85-LGA (10x10) |
Voltage - Input (Min) 36V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.55000 | kr.144.55 |
| 10 | kr.132.03100 | kr.1,320.31 |
| Unit Price without VAT: | kr.144.55000 |
|---|---|
| Unit Price with VAT: | kr.180.68750 |







