PI3526-00-BGIZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 3.545
Unit Price: kr.153.98000
Datasheet
PI31xxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PI31xxseries

PI3526-00-BGIZ

DigiKey Part Number
1102-PI3526-00-BGIZ-ND
Manufacturer
Manufacturer Product Number
PI3526-00-BGIZ
Description
IC REG BUCK 12V 18A 110BGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 18A 110-BBGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
30V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
110-BGA (14.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes