PI3301-00 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3301-00-EVAL1

DigiKey Part Number
1102-1510-ND
Manufacturer
Manufacturer Product Number
PI3301-00-EVAL1
Description
EVAL BOARD FOR PI330100
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PI3301-00 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A
Manufacturer
Vicor Corporation
Voltage - Input
8V ~ 36V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
650kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
PI3301-00
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.538.96000kr.538.96
Manufacturers Standard Package
Unit Price without VAT:kr.538.96000
Unit Price with VAT:kr.673.70000