P048F048T12AL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 122
Unit Price: kr.562.87000
Datasheet
Pre-Regulator Module DC DC Converter 1 Output 48V 2.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Regulator Module DC DC Converter 1 Output 48V 2.5A 36V - 75V Input

P048F048T12AL

DigiKey Part Number
1102-1153-ND
Manufacturer
Manufacturer Product Number
P048F048T12AL
Description
DC DC CONVERTER 48V 120W
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 2.5A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Power (Watts)
120 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Pre-Regulator Module
Efficiency
95.6%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
Module
Voltage - Input (Max)
75V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRM48AH480T200A00Vicor Corporation1221102-1654-NDkr.562.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes