
DCM48AP280M320A50 | |
|---|---|
DigiKey Part Number | DCM48AP280M320A50-ND |
Manufacturer | |
Manufacturer Product Number | DCM48AP280M320A50 |
Description | DC DC CONVERTER 28V 320W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 11.43A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 92.3% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 11.43A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.3,984.62400 | kr.99,615.60 |
| Unit Price without VAT: | kr.3,984.62400 |
|---|---|
| Unit Price with VAT: | kr.4,980.78000 |

