
DCM3714VD2K31E0T01 | |
|---|---|
DigiKey Part Number | 1102-5550-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2K31E0T01 |
Description | DC/DC CONVERTER 28V 500W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 17.86A 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2K31E0T01 Models |
Category | Current - Output (Max) 17.86A |
Manufacturer Vicor Corporation | Power (Watts) 500W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 93.6% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 160V | Size / Dimension 3.74" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm) |
Voltage - Input (Max) 420V | Approval Agency CE, cTUVus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,419.39000 | kr.7,419.39 |
| Unit Price without VAT: | kr.7,419.39000 |
|---|---|
| Unit Price with VAT: | kr.9,274.23750 |

