Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714BD2K13E0C09

DigiKey Part Number
1102-5539-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2K13E0C09
Description
DC DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714BD2K13E0C09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 W
Mfr
Voltage - Isolation
2.121 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-20°C ~ 125°C
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
160V
Package / Case
9-DIP Module
Voltage - Input (Max)
420V
Size / Dimension
3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
41.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,086.34000kr.6,086.34
Manufacturers Standard Package
Unit Price without VAT:kr.6,086.34000
Unit Price with VAT:kr.7,607.92500