Isolated Module DC DC Converter 1 Output 36V 8.9A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 36V 8.9A 18V - 36V Input
Vicor DC-to-DC Converter Module | Digi-Key Daily
The most efficient power delivery for Robots that Harvest, Deliver and Move

DCM3623T36G40C2T00

DigiKey Part Number
1102-5633-ND
Manufacturer
Manufacturer Product Number
DCM3623T36G40C2T00
Description
DC DC CONVERTER 36V 320.4W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 8.9A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T36G40C2T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
320.4 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Isolated Module
Efficiency
93.7%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,000.27000kr.2,000.27
10kr.1,934.57500kr.19,345.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,000.27000
Unit Price with VAT:kr.2,500.33750