Enclosed DC DC Converter 1 Output 12V 26.67A 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414V50M13C2C01

DigiKey Part Number
1102-5482-ND
Manufacturer
Manufacturer Product Number
DCM3414V50M13C2C01
Description
DC/DC CONVERTER 12V 320W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 26.67A 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3414V50M13C2C01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
26.67A
Manufacturer
Vicor Corporation
Power (Watts)
320W
Series
Applications
ITE (Commercial)
Packaging
Tray
Efficiency
91.5%
Part Status
Active
Operating Temperature
-20°C ~ 125°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
16V
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm)
Voltage - Input (Max)
50V
Approval Agency
CE
Number of Outputs
1
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6,746.90000kr.6,746.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6,746.90000
Unit Price with VAT:kr.8,433.62500