


DCM3414B75H31C2T09 | |
|---|---|
DigiKey Part Number | 1102-5554-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414B75H31C2T09 |
Description | DC DC CONVERTER 28V 320W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 11.43A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414B75H31C2T09 Models |
Category | Power (Watts) 320 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 91.8% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 11.43A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,655.86000 | kr.6,655.86 |
| Unit Price without VAT: | kr.6,655.86000 |
|---|---|
| Unit Price with VAT: | kr.8,319.82500 |


