DCM24AP240M320A50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 0
Unit Price: kr.1,762.65000
Datasheet
Isolated Module DC DC Converter 1 Output 24V 13.4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM24AP240M320A50

DigiKey Part Number
1102-5450-ND
Manufacturer
Manufacturer Product Number
DCM24AP240M320A50
Description
DC DC CONVERTER 24V 320W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 13.4A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
13.4A
Mfr
Power (Watts)
320 W
Series
Voltage - Isolation
2.25 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 125°C
Number of Outputs
1
Efficiency
91.9%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
9-DIP Module
Voltage - Output 1
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCM3623T36G26C2T00Vicor Corporation01102-5635-NDkr.1,762.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes