


BCM6123TD1E5126T0R | |
|---|---|
DigiKey Part Number | BCM6123TD1E5126T0R-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123TD1E5126T0R |
Description | DC DC CONVERTER 47.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 47.5V 25.7A 260V - 410V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25.7A |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 97.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 260V | Package / Case 9-DIP Module |
Voltage - Input (Max) 410V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,092.82880 | kr.52,320.72 |
| Unit Price without VAT: | kr.2,092.82880 |
|---|---|
| Unit Price with VAT: | kr.2,616.03600 |

