



BCM4414VH0E5035T02 | |
|---|---|
DigiKey Part Number | 1102-6163-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414VH0E5035T02 |
Description | DC/DC CONVERTER 40.6V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 40.6V 35A 800V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 35A |
Manufacturer Vicor Corporation | Voltage - Isolation 4.3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 97.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 500V | Size / Dimension 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) |
Voltage - Input (Max) 800V | Approval Agency CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 40.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,546.26000 | kr.9,546.26 |
| Unit Price without VAT: | kr.9,546.26000 |
|---|---|
| Unit Price with VAT: | kr.11,932.82500 |


