
BCM384P120T1K5AC0 | |
|---|---|
DigiKey Part Number | 1102-5390-ND |
Manufacturer | |
Manufacturer Product Number | BCM384P120T1K5AC0 |
Description | DC DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 12V 125A 260V - 410V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1500 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Converter Module | Efficiency 97.4% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 260V | Package / Case Module |
Voltage - Input (Max) 410V | Size / Dimension 2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,491.24000 | kr.2,491.24 |
| 10 | kr.2,077.06000 | kr.20,770.60 |
| Unit Price without VAT: | kr.2,491.24000 |
|---|---|
| Unit Price with VAT: | kr.3,114.05000 |

