B384F120T30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vicor Corporation
In Stock: 150
Unit Price: kr.871.24000
Datasheet
Bus Converter Module DC DC Converter 1 Output 12V 25A 360V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B384F120T30

DigiKey Part Number
1102-1015-ND
Manufacturer
Manufacturer Product Number
B384F120T30
Description
DC DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 25A 360V - 400V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
25A
Mfr
Power (Watts)
300 W
Series
Voltage - Isolation
4.242 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Remote On/Off, UVLO
Type
Bus Converter Module
Operating Temperature
-40°C ~ 125°C
Number of Outputs
1
Efficiency
95.3%
Voltage - Input (Min)
360V
Mounting Type
Surface Mount
Voltage - Input (Max)
400V
Package / Case
Module
Voltage - Output 1
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM384F120T300A00Vicor Corporation1501102-5402-NDkr.871.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes