VL-MPEE-FW1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-MPEE-FW1E

DigiKey Part Number
1241-1328-ND
Manufacturer
Manufacturer Product Number
VL-MPEE-FW1E
Description
1394 FIREWIRE MODULE
Customer Reference
Detailed Description
PCI Express FireWire 1.181" x 2.005" (30.00mm x 50.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
FireWire
Power (Watts)
840 mW
Cooling Type
-
Size / Dimension
1.181" x 2.005" (30.00mm x 50.95mm)
Form Factor
Mini PCIe module (full size)
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.947.20000kr.947.20
Manufacturers Standard Package
Unit Price without VAT:kr.947.20000
Unit Price with VAT:kr.1,184.00000