Direct

VL-EPU-4562-SBP-16 | |
|---|---|
DigiKey Part Number | 1241-1363-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-4562-SBP-16 |
Description | SBC 2.7GHZ 4 CORE 16GB/16GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 4 Core 16GB/16GB RAM Intel Core i5 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, SATA, PCIe, SPI/SPX, i2C |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 16GB/16GB |
Series | Storage Interface SATA 3.0 (2), mSATA |
Packaging Bulk | Video Outputs DP (2), LVDS |
Part Status Obsolete | Ethernet 10/100/1000 Mbps (2) |
Core Processor Intel Core i5 | USB USB 2.0 (4), USB 3.0 (2) |
Speed 2.7GHz | RS-232 (422, 485) 4 |
Number of Cores 4 | Digital I/O Lines 24 |
Power (Watts) 21.0W | Analog Input:Output 8:4 |
Cooling Type Heat Plate | Watchdog Timer Yes |
Size / Dimension 3.740" x 4.920" (94.99mm x 124.97mm) | Operating Temperature 0°C ~ 60°C |
Form Factor COM Basic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VL-EPU-4562-EBP-16 | VersaLogic Corporation | 8 | 1241-1362-ND | kr.23,659.17000 | Direct |

















