VL-EPIC-25RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VersaLogic Corporation
In Stock: 2
Unit Price: kr.6,435.10000
Datasheet

Similar


VersaLogic Corporation
In Stock: 27
Unit Price: kr.5,376.32000
Datasheet
Image for VL-EPIC-25RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPIC-25RB

DigiKey Part Number
VL-EPIC-25RB-ND
Manufacturer
Manufacturer Product Number
VL-EPIC-25RB
Description
SBC 1.8GHZ 2 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 2 Core 4GB/0GB RAM Intel Atom D525
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Capacity/Installed
4GB/0GB
Manufacturer
VersaLogic Corporation
Storage Interface
SATA 2.0 (2), mSATA, eUSB, CompactFlash
Series
Video Outputs
VGA, LVDS
Packaging
Box
Ethernet
10/100/1000 Mbps (2)
Part Status
Obsolete
USB
USB 2.0 (6)
Core Processor
Intel Atom D525
RS-232 (422, 485)
4
Speed
1.8GHz
Digital I/O Lines
16
Number of Cores
2
Analog Input:Output
8:4
Power (Watts)
12.7W
Watchdog Timer
Yes
Cooling Type
Fan + Heat Sink
Contents
Keyboard, Mouse
Size / Dimension
4.500" x 6.500" (114.30mm x 165.10mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
EPIC
Base Product Number
Expansion Site/Bus
PC/104-Plus, SATA, CANbus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EBX-38EBPVersaLogic Corporation21241-1373-NDkr.6,435.10000Similar
VL-EPM-31EBPVersaLogic Corporation271241-1342-NDkr.5,376.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes