VL-EPIC-25RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VersaLogic Corporation
In Stock: 0
Unit Price: kr.7,631.20000
Datasheet

Similar


VersaLogic Corporation
In Stock: 7
Unit Price: kr.5,408.02000
Datasheet
Image for VL-EPIC-25RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPIC-25RA

DigiKey Part Number
VL-EPIC-25RA-ND
Manufacturer
Manufacturer Product Number
VL-EPIC-25RA
Description
SBC 1.8GHZ 1 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 1 Core 4GB/0GB RAM Intel Atom D425
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Capacity/Installed
4GB/0GB
Manufacturer
VersaLogic Corporation
Storage Interface
SATA 2.0 (2), mSATA, eUSB, CompactFlash
Series
Video Outputs
VGA, LVDS
Packaging
Box
Ethernet
10/100/1000 Mbps (2)
Part Status
Obsolete
USB
USB 2.0 (6)
Core Processor
Intel Atom D425
RS-232 (422, 485)
4
Speed
1.8GHz
Digital I/O Lines
16
Number of Cores
1
Analog Input:Output
8:4
Power (Watts)
10.1W
Watchdog Timer
Yes
Cooling Type
Fan + Heat Sink
Contents
Keyboard, Mouse
Size / Dimension
4.500" x 6.500" (114.30mm x 165.10mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
EPIC
Base Product Number
Expansion Site/Bus
PC/104-Plus, SATA, CANbus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EBX-38EAPVersaLogic Corporation01241-1374-NDkr.7,631.20000Similar
VL-EPM-31EAPVersaLogic Corporation71241-1343-NDkr.5,408.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes