
VL-CBR-3406A | |
|---|---|
DigiKey Part Number | 1241-1263-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-3406A |
Description | 12" 2MM LATCH 34-PIN |
Customer Reference | |
Detailed Description | Cable I/O Cable Set and Paddleboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable | |
Specifications | I/O Cable Set and Paddleboard | |
Base Product Number |

