
ISOBLOCK V-1C (500VAC 7VAC) | |
|---|---|
DigiKey Part Number | ISOBLOCKV-1C(500VAC7VAC)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-1C (500VAC 7VAC) |
Description | TRANSDUCER VOLTAGE 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer 0 ~ 500VAC Input 0 ~ 7VAC Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ISOBLOCK V-1C (500VAC 7VAC) Models |
Category | Isolation 1500V (Working) |
Manufacturer Verivolt LLC | Response Time 2.8µs |
Series | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 9 ~ 28VDC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Transducer | Termination Style Spring Terminal |
Input Range 0 ~ 500VAC | Operating Temperature -25°C ~ 70°C |
Output 0 ~ 7VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,909.43000 | kr.2,909.43 |
| Unit Price without VAT: | kr.2,909.43000 |
|---|---|
| Unit Price with VAT: | kr.3,636.78750 |

