Voltage Transducer ±1500V Input ±10V Output 9 ~ 28VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBLOCK V-1C (1500V 10V0.1%)

DigiKey Part Number
ISOBLOCKV-1C(1500V10V0.1%)-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK V-1C (1500V 10V0.1%)
Description
TRANSDUCER VOLTAGE 9-28VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±1500V Input ±10V Output 9 ~ 28VDC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ISOBLOCK V-1C (1500V 10V0.1%) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
1500V (Working)
Manufacturer
Verivolt LLC
Response Time
2.8µs
Series
Accuracy
±0.1%
Packaging
Box
Voltage - Supply
9 ~ 28VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Voltage Transducer
Termination Style
Spring Terminal
Input Range
±1500V
Operating Temperature
-25°C ~ 70°C
Output
±10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,579.34000kr.6,579.34
Manufacturers Standard Package
Unit Price without VAT:kr.6,579.34000
Unit Price with VAT:kr.8,224.17500