
0483010.DR | |
|---|---|
DigiKey Part Number | 18-0483010.DRTR-ND - Tape & Reel (TR) 18-0483010.DRCT-ND - Cut Tape (CT) 18-0483010.DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483010.DR |
Description | FUSE CHIP 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 5 | kr.7.45000 | kr.37.25 |
| 10 | kr.6.88000 | kr.68.80 |
| 50 | kr.5.70620 | kr.285.31 |
| 100 | kr.5.26460 | kr.526.46 |
| 250 | kr.4.73164 | kr.1,182.91 |
| 500 | kr.4.36300 | kr.2,181.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.44999 | kr.5,174.99 |
| 3.000 | kr.3.21199 | kr.9,635.97 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |




