
CG3-80/12 | |
|---|---|
DigiKey Part Number | CG3-80/12-ND |
Manufacturer | |
Manufacturer Product Number | CG3-80/12 |
Description | CARD GUIDE EMC 80MM 12PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) | |
For Use With/Related Products | 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.06000 | kr.264.06 |
| 10 | kr.224.41700 | kr.2,244.17 |
| Unit Price without VAT: | kr.264.06000 |
|---|---|
| Unit Price with VAT: | kr.330.07500 |


