Plugboard, Hard Metric Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4615

DigiKey Part Number
V1228-ND
Manufacturer
Manufacturer Product Number
4615
Description
PLUGBOARD HARD METRIC PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Hard Metric
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
3 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
9.19" L x 6.30" W (233.4mm x 160.0mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.261.19000kr.261.19
5kr.229.23000kr.1,146.15
10kr.217.82300kr.2,178.23
25kr.204.55120kr.5,113.78
50kr.195.71760kr.9,785.88
100kr.187.79780kr.18,779.78
250kr.178.56908kr.44,642.27
Manufacturers Standard Package
Unit Price without VAT:kr.261.19000
Unit Price with VAT:kr.326.48750