
169P84 | |
|---|---|
DigiKey Part Number | V1008-ND |
Manufacturer | |
Manufacturer Product Number | 169P84 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 8.50" W (431.8mm x 215.9mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.21000 | kr.244.21 |
| 5 | kr.214.02800 | kr.1,070.14 |
| 10 | kr.203.25200 | kr.2,032.52 |
| 25 | kr.190.71400 | kr.4,767.85 |
| 50 | kr.182.37280 | kr.9,118.64 |
| 100 | kr.174.89600 | kr.17,489.60 |
| 250 | kr.166.18076 | kr.41,545.19 |
| Unit Price without VAT: | kr.244.21000 |
|---|---|
| Unit Price with VAT: | kr.305.26250 |



