
169P79 | |
|---|---|
DigiKey Part Number | V1006-ND |
Manufacturer | |
Manufacturer Product Number | 169P79 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 8.00" W (431.8mm x 203.2mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.46000 | kr.266.46 |
| 5 | kr.233.91000 | kr.1,169.55 |
| 10 | kr.222.29200 | kr.2,222.92 |
| 25 | kr.208.77440 | kr.5,219.36 |
| 50 | kr.199.77620 | kr.9,988.81 |
| 100 | kr.191.71050 | kr.19,171.05 |
| 250 | kr.182.31032 | kr.45,577.58 |
| Unit Price without VAT: | kr.266.46000 |
|---|---|
| Unit Price with VAT: | kr.333.07500 |

