
ETP21H2-M10-(-40/100)-5-C (96264007) | |
|---|---|
DigiKey Part Number | 5555-ETP21H2-M10-(-40/100)-5-C(96264007)-ND |
Manufacturer | |
Manufacturer Product Number | ETP21H2-M10-(-40/100)-5-C (96264007) |
Description | TEMPERATURE TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog |
Datasheet | Datasheet |
Category | Sensor Type Analog |
Manufacturer Phoenix America | Output Type Analog Voltage |
Series | Voltage - Supply 5V |
Packaging Bulk | Accuracy - Highest (Lowest) ±1% |
Part Status Active | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.863.76000 | kr.863.76 |
| 5 | kr.804.48200 | kr.4,022.41 |
| 10 | kr.782.38100 | kr.7,823.81 |
| 25 | kr.755.93360 | kr.18,898.34 |
| 50 | kr.737.82900 | kr.36,891.45 |
| Unit Price without VAT: | kr.863.76000 |
|---|---|
| Unit Price with VAT: | kr.1,079.70000 |


