Temperature Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETP21-A-(-40/150)-2-F (96212074)

DigiKey Part Number
5555-ETP21-A-(-40/150)-2-F(96212074)-ND
Manufacturer
Manufacturer Product Number
ETP21-A-(-40/150)-2-F (96212074)
Description
TEMPERATURE TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Analog
Sensing Temperature - Local
-
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
10V ~ 32V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±1%
Test Condition
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.695.88000kr.695.88
5kr.646.71800kr.3,233.59
10kr.628.38900kr.6,283.89
25kr.606.44880kr.15,161.22
50kr.591.43080kr.29,571.54
100kr.577.64250kr.57,764.25
Manufacturers Standard Package
Unit Price without VAT:kr.695.88000
Unit Price with VAT:kr.869.85000