
25665 | |
|---|---|
DigiKey Part Number | 5555-25665-ND |
Manufacturer | |
Manufacturer Product Number | 25665 |
Description | THERMOSTAT RADIAL WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat Radial Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | ±5% | |
Switching Cycles | - | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.75000 | kr.39.75 |
| 5 | kr.35.77000 | kr.178.85 |
| 10 | kr.34.29300 | kr.342.93 |
| 25 | kr.32.52680 | kr.813.17 |
| 50 | kr.31.31700 | kr.1,565.85 |
| 100 | kr.30.21010 | kr.3,021.01 |
| 500 | kr.27.98070 | kr.13,990.35 |
| 1.000 | kr.27.14991 | kr.27,149.91 |
| Unit Price without VAT: | kr.39.75000 |
|---|---|
| Unit Price with VAT: | kr.49.68750 |

