
T60405R4470X037 | |
---|---|
DigiKey Part Number | 2258-T60405R4470X037-ND |
Manufacturer | |
Manufacturer Product Number | T60405R4470X037 |
Description | CMC 250UH 280A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 280A DCR 1.7mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 280A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 45°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.783" (45.30mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.436.97176 | kr.109,242.94 |
Unit Price without VAT: | kr.436.97176 |
---|---|
Unit Price with VAT: | kr.546.21470 |