
T60404N4646X412 | |
---|---|
DigiKey Part Number | 2258-T60404N4646X412-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X412 |
Description | CURRENT SENSOR CL 50A,100A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A, 100A 1 Channel Closed Loop Unidirectional 9-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 500ns | |
Current - Supply (Max) | 18.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 9-DIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.17000 | kr.79.17 |
5 | kr.71.87200 | kr.359.36 |
10 | kr.69.14600 | kr.691.46 |
30 | kr.65.28633 | kr.1,958.59 |
60 | kr.63.11150 | kr.3,786.69 |
120 | kr.61.11625 | kr.7,333.95 |
510 | kr.57.46710 | kr.29,308.22 |
1.020 | kr.55.93788 | kr.57,056.64 |
Unit Price without VAT: | kr.79.17000 |
---|---|
Unit Price with VAT: | kr.98.96250 |