
T60006-L2025-W523 | |
---|---|
DigiKey Part Number | 5009-T60006-L2025-W523-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2025-W523 |
Description | FERRITE CORE TOROID 28.4UH |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.087" (27.60mm) Diameter 0.504" (12.80mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.087" (27.60mm) | |
Inductance Factor (Al) | 28.4 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 70.7 | |
Effective Area (Ae) mm² | 20.0 | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.87000 | kr.15.87 |
10 | kr.15.55200 | kr.155.52 |
20 | kr.15.23850 | kr.304.77 |
Unit Price without VAT: | kr.15.87000 |
---|---|
Unit Price with VAT: | kr.19.83750 |