

ASEDV-32.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASEDV-32.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASEDV-32.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASEDV-32.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-32.000MHZ-LC-T |
Description | OSC XO 32.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-32.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.5.56800 | kr.55.68 |
25 | kr.5.26600 | kr.131.65 |
50 | kr.5.04840 | kr.252.42 |
100 | kr.4.83970 | kr.483.97 |
250 | kr.4.57704 | kr.1,144.26 |
500 | kr.4.38758 | kr.2,193.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.20621 | kr.4,206.21 |
2.000 | kr.4.03235 | kr.8,064.70 |
3.000 | kr.3.93406 | kr.11,802.18 |
5.000 | kr.3.81368 | kr.19,068.40 |
7.000 | kr.3.73645 | kr.26,155.15 |
10.000 | kr.3.65632 | kr.36,563.20 |
12.000 | kr.3.61605 | kr.43,392.60 |
Unit Price without VAT: | kr.6.40000 |
---|---|
Unit Price with VAT: | kr.8.00000 |