



USBG-5MABB | |
---|---|
DigiKey Part Number | 2671-USBG-5MABB-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-5MABB |
Description | GOLD PLATED 15FT. USB 2.0 HI-SPE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.38000 | kr.37.38 |
Unit Price without VAT: | kr.37.38000 |
---|---|
Unit Price with VAT: | kr.46.72500 |