NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USUR1000-103G-06

DigiKey Part Number
5666-USUR1000-103G-06-ND
Manufacturer
Manufacturer Product Number
USUR1000-103G-06
Description
THERM NTC 10KOHM 3892K RING LUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
USUR1000-103G-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
20 mW
Length - Lead Wire
6.00" (152.4mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.18000kr.65.18
5kr.59.01200kr.295.06
10kr.56.71100kr.567.11
25kr.53.96600kr.1,349.15
50kr.52.08700kr.2,604.35
100kr.50.36430kr.5,036.43
500kr.46.89496kr.23,447.48
1.000kr.45.60172kr.45,601.72
Manufacturers Standard Package
Unit Price without VAT:kr.65.18000
Unit Price with VAT:kr.81.47500