NTC Thermistor 10k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USUG1000-103G

DigiKey Part Number
5666-USUG1000-103G-ND
Manufacturer
Manufacturer Product Number
USUG1000-103G
Description
THERMISTOR NTC 10KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
USUG1000-103G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
20 mW
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.36000kr.8.36
5kr.7.38200kr.36.91
10kr.7.02200kr.70.22
25kr.6.58680kr.164.67
50kr.6.28980kr.314.49
250kr.5.69568kr.1,423.92
500kr.5.47488kr.2,737.44
1.000kr.5.27234kr.5,272.34
5.000kr.4.86489kr.24,324.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.36000
Unit Price with VAT:kr.10.45000