



NPCPG103F3T1NDM06 | |
|---|---|
DigiKey Part Number | 5666-NPCPG103F3T1NDM06-ND |
Manufacturer | |
Manufacturer Product Number | NPCPG103F3T1NDM06 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 50.75" (1.28m) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 |
| 5 | kr.25.25800 | kr.126.29 |
| 10 | kr.24.16400 | kr.241.64 |
| 25 | kr.22.87280 | kr.571.82 |
| 50 | kr.21.98680 | kr.1,099.34 |
| 100 | kr.21.17660 | kr.2,117.66 |
| 500 | kr.19.54450 | kr.9,772.25 |
| 1.000 | kr.18.93667 | kr.18,936.67 |
| Unit Price without VAT: | kr.28.16000 |
|---|---|
| Unit Price with VAT: | kr.35.20000 |










