
EMVY350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMVY350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMVY350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA331MJA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.97100 | kr.49.71 |
| 50 | kr.3.79520 | kr.189.76 |
| 100 | kr.3.42420 | kr.342.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.78504 | kr.1,392.52 |
| 1.000 | kr.2.58361 | kr.2,583.61 |
| 1.500 | kr.2.48194 | kr.3,722.91 |
| 2.500 | kr.2.36862 | kr.5,921.55 |
| 3.500 | kr.2.30202 | kr.8,057.07 |
| 5.000 | kr.2.23765 | kr.11,188.25 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

